Texas Instruments UCC383TDKTTT-ADJ

Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~70C 3A 9V
$ 3.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC383TDKTTT-ADJ.

element14 APAC

Datasheet22 pages10 years ago
Datasheet22 pages14 years ago
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago

Texas Instruments

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC383TDKTTT-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.836
$ 5.413
$ 5.413
Stock
174,436
262,675
262,675
Authorized Distributors
2
3
3
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
9 V
9 V
9 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
8.5 V
8.5 V
8.5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Related Parts

Texas InstrumentsUCC283TDTR-ADJ
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsUCC383TDTR-ADJ
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsUCC283TDKTTT-ADJ
Adjustable Positive LDO Regulator, 1.25V Min, 7V Max, 0.6V Dropout, BICMOS, PSSO5

Descriptions

Descriptions of Texas Instruments UCC383TDKTTT-ADJ provided by its distributors.

Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~70C 3A 9V
LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin (5+Tab) TO-263 T/R
650¦ÌA Adjustable 3A 1 1.22V 2.8V 8.5V 9V 600mV@ 3A 5mV 3mV DDPAK-5,TO-263 , 10.16mm*8.42mm*4.58mm
1.25 V-7 V ADJUSTABLE POSITIVE LDO REGULATOR 0.6 V DROPOUT PSSO5
IC REG LINEAR POS ADJ 3A DDPAK
IC, V REG, LDO 3A ADJ, SMD, 383; Primary Input Voltage:9V; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:2.5%; Adjustable Output Voltage Max:8.5V; Adjustable Output Voltage Min:1.22V; Base Number:383; IC Generic Number:383; IC Temperature Range:Commercial; Input Voltage Max:9V; Input Voltage Min:2.8V; Logic Function Number:383; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2.5%; Output Current Max:3A; Output Voltage Max:8.5V; Output Voltage Min:1.22V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:9V; Supply Voltage Min:2.8V; Termination Type:SMD; Voltage Regulator Type:Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC383TDKTTT-ADJ .