What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC283TDKTTT-ADJ

Adjustable Positive LDO Regulator, 1.25V Min, 7V Max, 0.6V Dropout, BICMOS, PSSO5
$ 3.398

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC283TDKTTT-ADJ.

Texas Instruments

Datasheet22 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages18 years ago
Datasheet4 pages22 years ago

element14 APAC

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC283TDKTTT-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 5.413
Stock
214,123
183,440
Authorized Distributors
2
3
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
8.5 V
8.5 V
Output Current
3 A
3 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsUCC283TDTR-ADJ
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsUCC383TDKTTT-ADJ
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~70C 3A 9V
Texas InstrumentsUCC383TDTR-ADJ
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments UCC283TDKTTT-ADJ provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 7V Max, 0.6V Dropout, BICMOS, PSSO5
UCC283 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 400mV 4.58mm 3A -40C~85C
V REG, LDO 3A ADJ, SMD, 283; Voltage Regulator Type:Low Dropout; Voltage, Input Max:9V; Voltage, Output Max:8.5V; Output Current Max:3A; Voltage, Dropout:0.4V; Percentage Accuracy:1.5%; Outputs, No. of:1; Voltage, Output Adjustable ;RoHS Compliant: Yes
IC, V REG, LDO 3A ADJ, SMD, 283; Primary Input Voltage:9V; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:8.5V; Adjustable Output Voltage Min:1.22V; Base Number:283; IC Generic Number:283; Input Voltage Max:9V; Input Voltage Min:2.8V; Logic Function Number:283; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2.5%; Output Current Max:3A; Output Voltage Max:8.5V; Output Voltage Min:1.22V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:9V; Supply Voltage Min:2.8V; Termination Type:SMD; Voltage Regulator Type:Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.