Texas Instruments UCC283TDTR-ADJ

IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R
$ 5.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC283TDTR-ADJ.

Texas Instruments

Datasheet22 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages18 years ago
Datasheet4 pages22 years ago

Augswan

Newark

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments UCC283TDTR-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.806
$ 3.398
Stock
185,491
212,258
Authorized Distributors
4
2
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
8.5 V
8.5 V
Output Current
3 A
3 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC383TDTR-ADJ
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsUCC283TDKTTT-ADJ
Adjustable Positive LDO Regulator, 1.25V Min, 7V Max, 0.6V Dropout, BICMOS, PSSO5
Texas InstrumentsUCC383TDKTTT-ADJ
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~70C 3A 9V

Descriptions

Descriptions of Texas Instruments UCC283TDTR-ADJ provided by its distributors.

IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R
3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 5-DDPAK/TO-263 -40 to 85
UCC283 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 400mV 4.83mm 3A -40C~85C
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage, Vdo:400mV; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Output Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.