Texas Instruments UCC37325D

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70
$ 1.072
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37325D.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments UCC37325D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 0.739
$ 0.739
Stock
289,444
541,419
541,419
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
1.14 W
1.14 W
1.14 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC37325D.

Related Parts

Texas InstrumentsUCC37324D
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
Texas InstrumentsUCC27324DR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC37324DR
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC37325D provided by its distributors.

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70
IC DUAL HS PWR FET DRVR 8-SOIC / Driver 4.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
20ns 2 4.5V 35ns 15V 1V,2V Inverting,Non-Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 1.5mm
MOSFET Driver IC; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Fall Time, tf:40ns; Features:MOSFET Driver; Leaded Process Compatible:Yes; Load Capacitance:1800pF; MOSFET Driver Type:Dual, Low Side Inverting ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.