Texas Instruments UCC37324D

4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
$ 0.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37324D.

Newark

Datasheet28 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages16 years ago
Datasheet23 pages16 years ago
Datasheet23 pages17 years ago
Datasheet23 pages17 years ago
Datasheet28 pages11 years ago

Texas Instruments

Mouser

Farnell

LCSC

Inventory History

3 month trend:
-13.98%

CAD Models

Download Texas Instruments UCC37324D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.968
$ 0.968
Stock
646,589
1,085,016
1,085,016
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4 A
4 A
Rise Time
40 ns
20 ns
20 ns
Fall Time
40 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
1.14 W
650 mW
650 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC27324DR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC27325DR
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
Texas InstrumentsUCC37323DR
4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC37324D provided by its distributors.

4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
DUAL 4-A PEAK HIGH SPEED LOW-SIDE POWER MOSFET DRIVERS | IC DUAL HS PWR FET DRVR 8-SOIC
20ns 2 4.5V 35ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 1.5mm
Driver, Mosfet Dual, 37324, Soic8; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:35Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC37324D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC37324D .