Texas Instruments UCC27324DR

Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27324DR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-55.81%

CAD Models

Download Texas Instruments UCC27324DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.722
$ 0.722
Stock
1,929,811
372,461
372,461
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
1.14 W
1.14 W
1.14 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC27325DR
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
Texas InstrumentsUCC27323DR
Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC37325DR
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC27324DR provided by its distributors.

Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Gate Drivers; UCC27324DR; TEXAS INSTRUMENTS; 8; SOIC; Surface Mount; 4.5 V
Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A SOIC-8 Gate Drivers ROHS
20ns 2 4.5V 35ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 , 1.75mm
4.5 V to 15 V Dual 4 A Low Side Power N-Ch/P-Ch MOSFET Driver - SOIC-08
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 25ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27324DR .
  • UCC27324DR.