Texas Instruments UCC2972PW

BiCMOS push-pull cold cathode fluorescent lamp driver controller 8-TSSOP -40 to 85
$ 8.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2972PW.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages14 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2972PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.069
$ 7.201
$ 7.201
Stock
168,748
722,399
722,399
Authorized Distributors
2
4
4
Display Type
-
-
-
Output Current
100 mA
100 mA
100 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
1
1
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
25 V
25 V
25 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
Power Management ICs (PMICs); TPS2113APWR; TEXAS INSTRUMENTS; 8; 1.2 mm; 3 mm; TSSOP
7.6V~16V Boost,Flyback,Forward Up~1MHz 3W 500mA 8V 200V Yes 75% 200V MSOP-8 , 3mm*3mm*1.1mm
Texas InstrumentsTPS2112APWR
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with automatic switchover and status output 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments UCC2972PW provided by its distributors.

BiCMOS push-pull cold cathode fluorescent lamp driver controller 8-TSSOP -40 to 85
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP Tube
FLUORESCENT LIGHT CONTROLLER 160 kHz SWITCHING FREQ-MAX PDSO8
IC, CCFL DRIVER CONTROLLER, 25V, TSSOP-8
BCMOS COLD CATHODE FLOR LAMP DRV CONT
FLUORESCENT LIGHT CONTROLLER, CU
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.