Texas Instruments TPS2112APWR

55μA, 2.8V-6V, 5.5V Handheld/Mobile Device TSSOP-8 SMD 3mm × 4.4mm × 1.2mm
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2112APWR.

element14 APAC

Datasheet29 pages11 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.07%

CAD Models

Download Texas Instruments TPS2112APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTPS2110PWR
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2110PW
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsTPS2110APWR
Voltage Regulator, 55μA, 2.8V-5.5V, Handheld/Mobile, TSSOP-8, SMD, Adhesive Mount, 1.05mm H

Descriptions

Descriptions of Texas Instruments TPS2112APWR provided by its distributors.

55μA, 2.8V-6V, 5.5V Handheld/Mobile Device TSSOP-8 SMD 3mm × 4.4mm × 1.2mm
POWER MUX, HIGH-SIDE, 5.5V, TSSOP-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 750mA; Résistance d'état On: 0.12ohm; Type de boîtier de commutateur de distribution: TSSOP; Nombre de broche
Power Mux, High-Side, 5.5V, Tssop-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:750Ma; On State Resistance:0.12Ohm; Distribution Switch Case Style:Tssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enablerohs Compliant: Yes |TEXAS INSTRUMENTS TPS2112APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2112APWR .