Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2113APWR

55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2113APWR.

Farnell

Datasheet29 pages11 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.18%

CAD Models

Download Texas Instruments TPS2113APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS2111PWR
IC OR CTRLR SRC SELECT 8TSSOP OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2115APWR
IC OR CTRLR SRC SELECT 8TSSOP OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP

Descriptions

Descriptions of Texas Instruments TPS2113APWR provided by its distributors.

55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
IC OR CTRLR SRC SELECT 8TSSOP OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Power Management ICs (PMICs); TPS2113APWR; TEXAS INSTRUMENTS; 8; 1.2 mm; 3 mm; TSSOP
POWER LOAD SW, HIGH SIDE, 5.5V, TSSOP-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1.25A; Résistance d'état On: 0.084ohm; Type de boîtier de commutateur de distribution: TSSOP; Nombre de b
Power Load Sw, High Side, 5.5V, Tssop-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.25A; On State Resistance:0.084Ohm; Distribution Switch Case Style:Tssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2113APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2113APWR .
  • TPS2113APWR.