Texas Instruments UCC2895DWTRG4

Phase-shifted full-bridge controller with enhanced control logic, , -40°C to 85°C 20-SOIC -40 to 85
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2895DWTRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet23 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages28 years ago

Mouser

iiiC

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments UCC2895DWTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 3.15
$ 3.15
Stock
125,205
1,855,430
1,855,430
Authorized Distributors
1
2
2
Topology
Full-Bridge
Boost, Buck, Full-Bridge
Boost, Buck, Full-Bridge
Output Voltage
250 mV
250 mV
250 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2895DWTRG4.

Related Parts

Texas InstrumentsUCC3895DWTR
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Texas InstrumentsUCC3895DWTRG4
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Texas InstrumentsUCC3895DW
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UCC2895DWTRG4 provided by its distributors.

Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85
BiCMOS ADVANCED PHASE-SHIFT PWM CONTROLLER | IC REG CTRLR ISO PWM 20-SOIC
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC T/R
Phase-Shifted Full-Bridge 1MHz PWM 1 SOIC-20 , 12.8mm*2.35mm
Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R
PWM Power Supply Controllers BiCMOS Adv Phase Shft Resonant Cntrlr
0.1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO20
Lead Free SWITCHING CONTROLLER Isolated PHASE-SHIFT Converter Offline -55C~150C TJ 10mA 1MHz 12.8mm
32-bit Microcontrollers - MCU COLDFIREV1 64K FLASH
IC OFFLINE SW FULL-BRDG 20SOIC
AC-DC Controllers and Regulators ROHS
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:650mW; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Control Mode:Current, Voltage; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.