Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3895DWTR

Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
$ 3.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3895DWTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages29 years ago

Newark

Future Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
-57.37%

CAD Models

Download Texas Instruments UCC3895DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 4.67
$ 4.67
Stock
1,892,970
902,706
902,706
Authorized Distributors
2
4
4
Topology
Boost, Buck, Full-Bridge
Full-Bridge
Full-Bridge
Output Voltage
250 mV
250 mV
250 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3895DWTR.

Related Parts

Texas InstrumentsUCC2895DWTR
IC REG CTRLR ISO PWM 20-SOIC / Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R
Texas InstrumentsUCC2895DW
Texas InstrumentsPWMControllers, 20Pin, SOICencapsulation, surface mount, Highest1 MHz
Texas InstrumentsUCC2895DWG4
Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UCC3895DWTR provided by its distributors.

Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R / IC REG CTRLR PWM CM/VM 20-SOIC
PWM CONTROLLER, 16.5V, SOIC-20; Tension, entrée: -; Tension, sortie: 250mV; Courant, sortie: -; Tension, alimentation min.: 10V; Tension, alimentation max..: 16.5V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 20Broc
Pwm Controller, 16.5V, Soic-20; Input Voltage:-; Output Voltage:250Mv; Output Current:-; Supply Voltage Min:10V; Supply Voltage Max:16.5V; Controller Ic Case Style:Soic; No. Of Pins:20Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC3895DWTR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3895DWTR .
  • UCC3895DWTR.