Texas Instruments UCC283TDKTTT-3

Fixed LDO Voltage Regulator, 3.8V to 9V, 400mV Dropout, 3.3Vout, 3Aout, TO-263-3
$ 3.398

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC283TDKTTT-3.

Newark

Datasheet22 pages10 years ago
Datasheet22 pages15 years ago

Texas Instruments

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC283TDKTTT-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 5.676
Stock
147,650
198,936
Authorized Distributors
2
5
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
-
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
3
3

Related Parts

Texas InstrumentsUCC383TDKTTT-3
Fixed LDO Voltage Regulator, 3.8V to 9V, 400mV Dropout, 3.3Vout, 3Aout, TO-263-3
Texas InstrumentsUCC383T-3
Obsolete Contains Lead Positive BICMOS Linear Voltage Regulator IC 0C~70C 3A 9.02mm 500mV
Texas InstrumentsUCC283TDTR-ADJ
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.22V to 8.5V 3A 6-Pin(5+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments UCC283TDKTTT-3 provided by its distributors.

Fixed LDO Voltage Regulator, 3.8V to 9V, 400mV Dropout, 3.3Vout, 3Aout, TO-263-3
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear -40C~85C 3A 9V
IC REG LDO 3.3V 3A DDPAK / LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 T/R
Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 -40 to 85
IC, V REG LDO 3A +3.3V, SMD, 283
IC REG LIN 3.3V 3A DDPAK/TO263-3
(T/R)LOW DROPOUT 3 AMP LINEAR REG FAM
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 9 V; Maximum Voltage Tolerance: 2.4 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC283TDKTTT3