What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC383TDKTTT-3

Fixed LDO Voltage Regulator, 3.8V to 9V, 400mV Dropout, 3.3Vout, 3Aout, TO-263-3
$ 3.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC383TDKTTT-3.

Texas Instruments

Datasheet22 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

element14 APAC

Newark

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC383TDKTTT-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.836
$ 5.413
Stock
205,838
202,597
Authorized Distributors
2
3
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
-
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
3
3

Related Parts

Texas InstrumentsUCC283TDKTTT-3
Fixed LDO Voltage Regulator, 3.8V to 9V, 400mV Dropout, 3.3Vout, 3Aout, TO-263-3
Texas InstrumentsUCC383T-3
Obsolete Contains Lead Positive BICMOS Linear Voltage Regulator IC 0C~70C 3A 9.02mm 500mV
Texas InstrumentsTPS75833KTTT
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments UCC383TDKTTT-3 provided by its distributors.

Fixed LDO Voltage Regulator, 3.8V to 9V, 400mV Dropout, 3.3Vout, 3Aout, TO-263-3
IC REG LDO 3.3V 3A DDPAK / LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 T/R
Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 0 to 70
3.3 V FIXED POSITIVE LDO REGULATOR 1 V DROPOUT PSSO3
IC, V REG LDO 3A +3.3V, SMD, 383
LOW DROPOUT 3 AMP LINEAR REG FAMILY<AZ
IC REG LIN 3.3V 3A DDPAK/TO263-3
IC REG BUS TERMINATION 2A 8SOP
UCC383 Cut Tape (CT) Surface Mount Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 450mV 4.44mm 3A 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC383TDKTTT3