Texas Instruments UCC2813D-5

Boost, Flyback, Forward Converter No 1MHz Transistor Driver 1 5V SOIC-8 1.75mm
$ 1.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2813D-5.

element14 APAC

Datasheet27 pages11 years ago

Texas Instruments

Mouser

Farnell

HQonline

Inventory History

3 month trend:
-71.30%

CAD Models

Download Texas Instruments UCC2813D-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.698
$ 0.991
$ 0.991
Stock
189,923
351,169
351,169
Authorized Distributors
1
3
3
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
1 V
1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsUCC28C44D
TEXAS INSTRUMENTS UCC28C44D..PWM Controller, 20V-9V supply, 1 MHz, 18V/1A out, SOIC-8
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsUCC3804DTR
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC2813D-5 provided by its distributors.

Boost,Flyback,Forward Converter No 1MHz Transistor Driver 1 5V SOIC-8 1.75mm
PWM CONTROLLER, SMPS, 10V, SOIC-8; Tension, entrée: -; Tension, sortie: 1V; Courant, sortie: 1A; Tension, alimentation min.: -; Tension, alimentation max..: 10V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8Broche(s
Pwm Controller, Smps, 10V, Soic-8; Input Voltage:-; Output Voltage:1V; Output Current:1A; Supply Voltage Min:-; Supply Voltage Max:10V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2813D-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2813D-5 .
  • UCC2813D-5.
  • UCC2813D5