Texas Instruments UCC28C44D

TEXAS INSTRUMENTS UCC28C44D..PWM Controller, 20V-9V supply, 1 MHz, 18V/1A out, SOIC-8
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C44D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

SHENGYU ELECTRONICS

Newark

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28C44D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.587
$ 0.587
Stock
498,583
972,975
972,975
Authorized Distributors
1
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
20 V
20 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C44D.

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsUCC38C45D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
Texas InstrumentsUCC28C45DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Texas InstrumentsUCC28C45D
BICMOS LOW POWER CURRENT MODE PWM CONTROLLER | IC REG CTRLR MULT TOPOLOGY 8SOIC
Analog DevicesMAX5070BASA+
1MHz, Single-Ended, Current-Mode PWM Controllers Pin Compatible with UC2842/UC2844 Series

Descriptions

Descriptions of Texas Instruments UCC28C44D provided by its distributors.

TEXAS INSTRUMENTS UCC28C44D..PWM Controller, 20V-9V supply, 1 MHz, 18V/1A out, SOIC-8
Texas Instruments Current Mode PWM Controller, 8-Pin SOIC SMD, Max 1000kHz
PWM, CONTROLLER, 18VIN, 1MHZ, 8SOIC; Tension, entrée: 20V; Tension, sortie: 18V; Courant, sortie: 1A; Tension, alimentation min.: 9V; Tension, alimentation max..: 20V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8Br
Pwm, Controller, 18Vin, 1Mhz, 8Soic; Input Voltage:20V; Output Voltage:18V; Output Current:1A; Supply Voltage Min:9V; Supply Voltage Max:20V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28C44D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28C44D..
  • UCC28C44D...