Texas Instruments UCC2813D-2

UCC2813 ACTIVE (Last Updated: 3days ago) Tube e4 dc ac converter 9.3V 4.9mm 1MHz 200mA
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2813D-2.

Augswan

Datasheet27 pages11 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments UCC2813D-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.235
$ 1.235
Stock
851,505
342,804
342,804
Authorized Distributors
3
3
3
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
1 V
1 V
1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsUCC28C44D
TEXAS INSTRUMENTS UCC28C44D..PWM Controller, 20V-9V supply, 1 MHz, 18V/1A out, SOIC-8
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsUCC3804DTR
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC2813D-2 provided by its distributors.

UCC2813 ACTIVE (Last Updated: 3days ago) Tube e4 dc ac converter 9.3V 4.9mm 1MHz 200mA
Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 100% duty cycle, -40C to 85C 8-SOIC -40 to 85
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube
8.3V~12V Boost,Flyback,Forward 1MHz 1A Yes 99% SOIC-8
LOW POWER ECONOMY BICMOS CURRENT MODE PWM Switching Controller, Current-mode, 1A, 52kHz Switching Freq-Max, BICMOS, PDSO8
IC, CURRENT MODE PWM, 10V, 8-SOIC
IC OFFLINE SWITCH MULT TOP 8SOIC
IC REG CTRLR BST FLYBK PWM 8SOIC
UCC2813 - LOW POWER ECONOMY BICM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2813D2