Texas Instruments UCC2809DTR-1

Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-SOIC -40 to 85
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2809DTR-1.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet5 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments UCC2809DTR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 1.41
$ 1.41
Stock
334,534
385,948
385,948
Authorized Distributors
3
4
4
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
800 mV
800 mV
800 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2809DTR-1.

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsUCC28C44D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsUCC3804DTR
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin SOIC T/R
Analog DevicesMAX5070BASA+
1MHz, Single-Ended, Current-Mode PWM Controllers Pin Compatible with UC2842/UC2844 Series

Descriptions

Descriptions of Texas Instruments UCC2809DTR-1 provided by its distributors.

Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-SOIC -40 to 85
8V~19V Boost,Flyback,Forward 1MHz 800¦ÌA No 70% SOIC-8 , 4.9mm*3.91mm*1.58mm
ECONOMY PRIMARY SIDE CONTROLLER Switching Controller, Current/voltage-mode, 0.8A, 1000kHz Switching Freq-Max, BCDMOS, PDSO8
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2809DTR1