Texas Instruments UCC28063DR

Power Factor Correction CONTRLR 0.1mA 500KHz 16-Pin SOIC T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28063DR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-54.65%

CAD Models

Download Texas Instruments UCC28063DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.327
Stock
390,002
196,735
Authorized Distributors
3
3
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
500 kHz
500 kHz
Case/Package
SOIC
SOIC
Packaging
Cut Tape (CT)
Bulk
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC28061D
Natural interleaving transition-mode PFC controller with audible noise immunity 16-SOIC -40 to 125
Texas InstrumentsUCC28061DR
Power Management ICs (PMICs); UCC28061DR; TEXAS INSTRUMENTS; 16; 9.9 mm; 1.75 mm; SOIC
Texas InstrumentsUCC28060D
Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC28063DR provided by its distributors.

Power Factor Correction CONTRLR 0.1mA 500KHz 16-Pin SOIC T/R
Natural Interleaving transition-mode PFC controller with improved audible noise immunity 16-SOIC -40 to 125
Power Factor Correction - PFC NATURAL INTERLEAVING TRAN MODE PFC CNTRLR
Power Factor Controller, 5A, 500kHz Switching Freq-Max, BICMOS, PDSO16
14V~21V SOP-16 AC-DC Controllers & Regulators ROHS
IC PFC CTRLR TRANSITION 16SOIC
AC-DC Controller And Voltage Regulator
Next Generation Interleaved Pfc Ic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.