Texas Instruments UCC28061D

Natural interleaving transition-mode PFC controller with audible noise immunity 16-SOIC -40 to 125
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28061D.

HQonline

Datasheet35 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments UCC28061D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 1.707
$ 1.707
Stock
423,780
1,052,030
1,052,030
Authorized Distributors
2
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28061D.

Related Parts

Texas InstrumentsUCC28063D
Power Factor Correction CONTRLR 0.1mA 500KHz 16-Pin SOIC Bulk
Texas InstrumentsUCC28063DR
Power Factor Correction CONTRLR 0.1mA 500KHz 16-Pin SOIC T/R
Texas InstrumentsUCC28060D
Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC28061D provided by its distributors.

Natural interleaving transition-mode PFC controller with audible noise immunity 16-SOIC -40 to 125
IC, TRANS-MODE PFC CTRLR 16-SOIC; UVLO: 2.25V; Tension, alimentation min.: 14V; Tension, alimentation max..: 21V; Courant de démarrage: 100µA; Courant de fonctionnement: 5mA; Type de boîtier de contrôleur: SOIC; Nombre de broc
IC, TRANS-MODE PFC CTRLR 16-SOIC; UVLO:2.25V; Supply Voltage Min:14V; Supply Voltage Max:21V; Startup Current:100µA; Operating Supply Current:5mA; Controller IC Case Style:SOIC; No. of Pins:16Pins; Duty Cycle (%):-; Frequency:45kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:28061; No. of Outputs:2Outputs; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Output Voltage:13V; Primary Input Voltage:21V; Switch Output Current Isw Max:0A; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28061D .