Texas Instruments UCC28063D

Power Factor Correction CONTRLR 0.1mA 500KHz 16-Pin SOIC Bulk
$ 1.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28063D.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.83%

CAD Models

Download Texas Instruments UCC28063D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.327
$ 1.12
Stock
196,735
390,002
Authorized Distributors
3
3
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
500 kHz
500 kHz
Case/Package
SOIC
SOIC
Packaging
Bulk
Cut Tape (CT)
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC28061D
Natural interleaving transition-mode PFC controller with audible noise immunity 16-SOIC -40 to 125
Texas InstrumentsUCC28061DR
Power Management ICs (PMICs); UCC28061DR; TEXAS INSTRUMENTS; 16; 9.9 mm; 1.75 mm; SOIC
Texas InstrumentsUCC28060D
Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC28063D provided by its distributors.

Power Factor Correction CONTRLR 0.1mA 500KHz 16-Pin SOIC Bulk
Natural Interleaving transition-mode PFC controller with improved audible noise immunity 16-SOIC -40 to 125
TEXAS INSTRUMENTS UCC28063D IC, PFC, CTRLR, TRANSITION, 16SOIC
CONTROLLER, PFC, TRANSITION MODE, SOIC16
IC, PFC, CTRLR, TRANSITION, 16SOIC
UCC28063 NATURAL INTERLEAVING TR
POWER FACTOR CONTROLLER PDSO16
CONTROLLER, PFC, TRANSITION MODE, SOIC16; CONTROLLER, PFC, TRANSITION MODE, SOIC16; UVLO:12.6V; Supply Voltage Range:14V to 21V; Startup Current:100µA; Operating Supply Current:5mA; Duty Cycle (%):99%; Frequency:500kHz; Digital IC Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.