Texas Instruments UCC28063AD

Natural interleaving transition-mode PFC controller with audible and input surge noise Immunity 16-SOIC -40 to 125
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28063AD.

Newark

Datasheet45 pages11 years ago
Datasheet45 pages11 years ago

Texas Instruments

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-30.82%

CAD Models

Download Texas Instruments UCC28063AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.21
Stock
230,539
383,001
Authorized Distributors
3
2
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments UCC28063AD provided by its distributors.

Natural interleaving transition-mode PFC controller with audible and input surge noise Immunity 16-SOIC -40 to 125
Power Factor Correction Controller 0.1mA 16-Pin SOIC Tube
14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS
18mA 14V 21V SOIC-16 10mm*4mm*1.5mm
IC PFC CTRLR TRANSITION 16SOIC
AC-DC Controller And Voltage Regulator
UCC28063A NATURAL INTERLEAVING T
PFC CONTROLLER, 14V-21V, SOIC-16; UVLO: 12.6V; Supply Voltage Min: 14V; Supply Voltage Max: 21V; Startup Current: 100µA; Operating Supply Current: 18mA; Controller IC Case Style: SOIC; No.; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28063AD .