Texas Instruments UCC28061QDRQ1

Automotive transition-mode interleaved PFC controller with improved audible noise immunity
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28061QDRQ1.

Texas Instruments

Datasheet35 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments UCC28061QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 1.707
$ 1.707
Stock
442,274
1,062,114
1,062,114
Authorized Distributors
1
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28061QDRQ1.

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC2524ADWTR
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Texas Instruments UCC28061QDRQ1 provided by its distributors.

Automotive transition-mode interleaved PFC controller with improved audible noise immunity
Power Factor Correction Controller 0.1mA Automotive 16-Pin SOIC T/R
45kHz 14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS
IC PFC CTRLR TRANSITION 16SOIC
AC-DC Controller And Voltage Regulator
Transition-Mode PFC Controller
UCC28061-Q1 AUTOMOTIVE TRANSITIO
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.