Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2524ADWTR

Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R

$ 1.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2524ADWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+26.83%

CAD Models

Download Texas Instruments UC2524ADWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.246
$ 1.246
Stock
369,757
510,863
510,863
Authorized Distributors
2
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsTL1451ACNS
DUAL PULSE-WIDTH-MODULATION CONTROL CIRCUITS | IC REG CTRLR BUCK/BST/FLYBK 16SO
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC2524ADWTR provided by its distributors.

Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 500KHz Transistor Driver 2 60V 40V 8V SOIC-16 SMD mount,glue mount 10.28mm(Length)*2.35mm(height)
UC2524 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 25ns 200mA 473.692182mg 80V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.