Texas Instruments UCC27528QDRQ1

Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and CMOS inputs 8-SOIC -40 to 140
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27528QDRQ1.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+143%

CAD Models

Download Texas Instruments UCC27528QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.483
$ 0.83
$ 0.83
Stock
280,662
302,558
302,558
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
5 A
5 A
5 A
Rise Time
7 ns
7 ns
7 ns
Fall Time
6 ns
6 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27528QDRQ1.

Related Parts

Texas InstrumentsUCC27524D
Dual 5-A High-Speed Low-Side Gate Driver | IC GATE DVR LOSIDE DUAL 5A 8SOIC
Texas InstrumentsUCC27524DR
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27528QDRQ1 provided by its distributors.

Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and CMOS inputs 8-SOIC -40 to 140
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Driver 5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.