Texas Instruments UCC27528DR

5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27528DR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments UCC27528DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 1.483
$ 1.483
Stock
307,149
275,033
275,033
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
5 A
5 A
5 A
Rise Time
7 ns
7 ns
7 ns
Fall Time
6 ns
6 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27528DR.

Related Parts

Texas InstrumentsUCC27524D
Dual 5-A High-Speed Low-Side Gate Driver | IC GATE DVR LOSIDE DUAL 5A 8SOIC
Texas InstrumentsUCC27524DR
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27528DR provided by its distributors.

5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140
Dual 5-A High-Speed Low-Side Gate Driver Based on CMOS Input Threshold Logic
Gate Drivers Dual 5A High-Spd Low Side Gate Driver IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.