Texas Instruments UCC27524D

Dual 5-A High-Speed Low-Side Gate Driver | IC GATE DVR LOSIDE DUAL 5A 8SOIC
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27524D.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet40 pages14 years ago
Datasheet40 pages14 years ago
Datasheet41 pages14 years ago
Datasheet39 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.58%

CAD Models

Download Texas Instruments UCC27524D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 0.249
$ 0.249
Stock
398,626
1,099,515
1,099,515
Authorized Distributors
2
6
6
Case/Package
SOIC
SMB
SMB
Number of Pins
8
2
2
Channel Type
-
-
-
Number of Drivers
2
-
-
Max Output Current
5 A
20 mA
20 mA
Rise Time
18 ns
-
-
Fall Time
10 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Max Power Dissipation
-
1.21 W
1.21 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5111-1MX/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5111-2M/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5110-1M/NOPB
5A/3A dual-channel gate driver with 4V UVLO, dedicated input ground and shutdown input 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27524D provided by its distributors.

Dual 5-A High-Speed Low-Side Gate Driver | IC GATE DVR LOSIDE DUAL 5A 8SOIC
20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
GATE DVR, LOW SIDE, DUAL, 5A, 8SOIC; Configuration Driver: Low Side; Courant, sortie crête: 5A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(s)
GATE DVR, LOW SIDE, DUAL, 5A, 8SOIC; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:13ns; Output Delay:13ns; Operating Temperature Min:-40°C; Operating Temperature Max:140°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Device Type:MOSFET Driver; Module Configuration:Low Side; Operating Temperature Range:-40°C to +140°C; Output Resistance:5ohm; Supply Voltage Range:4.5V to 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27524D .