Texas Instruments UCC27321DR

9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27321DR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-58.15%

CAD Models

Download Texas Instruments UCC27321DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 1.173
Stock
751,576
214,089
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
9 A
9 A
Rise Time
70 ns
-
Fall Time
30 ns
30 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
650 mW
650 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27321DR.

Related Parts

Texas InstrumentsUCC37322DR
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Texas InstrumentsUCC37322D
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Texas InstrumentsUCC27322DR
9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27321DR provided by its distributors.

9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105
20ns 1 4V 70ns 15V 1.1V,2.7V Inverting MOSFET,N,P 20ns 9A,9A SOIC-8 , 1.5mm
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:20ns; Input Type:CMOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27321 DR