Texas Instruments UCC27211DDAR

4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 150
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27211DDAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet39 pages11 years ago
Datasheet33 pages12 years ago
Datasheet28 pages13 years ago
Datasheet26 pages13 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-93.87%

CAD Models

Download Texas Instruments UCC27211DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.795
Stock
2,410,826
202,056
Authorized Distributors
5
5
Case/Package
-
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4 A
Rise Time
7.2 ns
600 ns
Fall Time
5.5 ns
400 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC27324D
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC27324DR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC27324DGNR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27211DDAR provided by its distributors.

4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 150
Driver 4.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R
Gate Drivers 4A Peak,Hi Freq High/Low-Side Driver
130V HS/LS New Generation Gate Driver
Cut Tape (CT) UCC27211 Half-Bridge ACTIVE (Last Updated: 1day ago) gate driver 600ns -40C~140C TJ 4A 4A 1.3V 2.8V
IC GATE DRVR HALF-BRIDGE 8SOPWR
UCC27211 120V BOOT, 4A PEAK, HIG
POWER FIELD-EFFECT TRANSISTOR, 8
IC DVR HIGH/LOW SIDE 4A 8SOPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27211DDAR.