Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL497ACN

Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL497ACN.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet36 pages27 years ago

Newark

Jameco (USA)

iiiC

Farnell

Inventory History

3 month trend:
+0.55%

CAD Models

Download Texas Instruments TL497ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.05
$ 2.05
Stock
106,079,579
4,767,578
4,767,578
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
50 kHz
50 kHz
50 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-25 V
-25 V
-25 V
Max Output Voltage
30 V
30 V
30 V
Efficiency
60 %
60 %
60 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL497AIN
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
Texas InstrumentsLM2575IN
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Texas InstrumentsTL2575-ADJIN
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL497ACN provided by its distributors.

Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70
Switching Voltage Regulator/Linear Rohs Compliant: Yes |TEXAS INSTRUMENTS TL497ACN.
Boost/Buck No 50kHz Adjustable 1 30V -25V ±1.2V 12V 4.5V PDIP-14 TH 5.08mm H
Buck/Boost Inverting Switching Voltage Regulator
Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin PDIP Tube
TL497 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 6V 6.35mm 500mA Switch 50kHz
IC, STEP-UP/STEP-DOWN/INVERT REG, 14-DIP; Topology: Buck, Boost, Inverting; Input Voltage Min: 4.5V; Input Voltage Max: 12V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL497ACN .
  • TL497ACN.
  • TL497ACN...