Texas Instruments TPS54335ADDAR

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335ADDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
-37.76%

CAD Models

Download Texas Instruments TPS54335ADDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
$ 2.2
$ 2.2
Stock
1,074,471
797,312
797,312
Authorized Distributors
2
2
2
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
24 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54335DDA
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54336DDA
Conv DC-DC 4.5V to 28V Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS54335ADDAR provided by its distributors.

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
4.5-TO 28-VOLT INPUT, 3-AMP OUTPUT, SYNCHRONOUS STEP-DOWN DC-DC CONVERTER Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8
Buck Yes 50KHz~1.5MHz Adjustable 1 24V 800mV 28V 4.5V SOP-8 SMD mount,glue mount 1.7mm(height)
IC REG BCK ADJ 3A SYNC 8SOPWRPAD / Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOP EP T/R
TPS54335 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3.9mm 3A 50kHz~1.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.