Texas Instruments UC3879DWTR

Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 , 12.8mm*2.35mm
$ 6.456
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3879DWTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages12 years ago
Datasheet23 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages28 years ago

Mouser

Augswan

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments UC3879DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.456
$ 7.999
$ 7.999
Stock
1,267,829
138,844
138,844
Authorized Distributors
0
5
5
Topology
Boost, Buck
Full-Bridge
Full-Bridge
Output Voltage
2.2 V
2.2 V
2.2 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3879DWTR.

Related Parts

Texas InstrumentsUC3879DW
Half-Bridge Yes Up~300KHz Transistor Driver 4 2.2V 20V 20V 9V SOIC-20 2.65mm
Texas InstrumentsUC2879DW
Switching Controller, Current/voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDSO20
Texas InstrumentsUC2879DWTR
9.25V~20V Full-Bridge 300KHz 100mA(Max) 50% SOIC-20 , 12.8mm*2.35mm
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UC3879DWTR provided by its distributors.

Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 , 12.8mm*2.35mm
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin SOIC T/R
Resonant Controllers 100mA 300kHz 20-Pin SOIC T/R
0.1 A SWITCHING CONTROLLER 240 kHz SWITCHING FREQ-MAX PDSO20
PWM Power Supply Controllers Phase Shift Resonant Controller
UC3879 Half-Bridge Tape & Reel (TR) e4 DC to DC switching controller 10mA 569.003279mg 2.2V Up to 300kHz
IC MCU 16BIT 256KB FLASH 80LFQFP
IC REG CTRLR HALF-BRIDGE 20SOIC
PHASE SHIFT RESONANT CONTROLLER Switching Controller, Voltage-mode, 0.1A, 240kHz Switching Freq-Max, BIPolar, PDSO20
UC3879 PHASE SHIFT RESONANT CONT
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Control Mode:Current, Voltage; Number of PWM Outputs:4; Output Current:10mA; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.