Texas Instruments UC3872MTR

Resonant lamp ballast controller 16-SSOP 0 to 70
$ 4.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3872MTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages28 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments UC3872MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3872M
Resonant lamp ballast controller 16-SSOP 0 to 70
Texas InstrumentsUC3872MG4
Resonant lamp ballast controller 16-SSOP 0 to 70
Texas InstrumentsADS7846E
IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Analog DevicesLTC1840CGN#PBF
IC MOTOR CONTROLLER I2C 16SSOP / Dual Fan Controller with 2-Wire Interface
Analog DevicesMAX11206EEE+T
20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Analog DevicesMAX11604EEE+T
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments UC3872MTR provided by its distributors.

Resonant lamp ballast controller 16-SSOP 0 to 70
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; Display Type:CCFL; Driver Case Style:SSOP; Input Voltage Primary Max:24V; Supply Current:6mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.