Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX11206EEE+T

20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO
$ 4.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11206EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+76.26%

CAD Models

Download Analog Devices MAX11206EEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11206EEE+T.

Related Parts

Analog DevicesMAX11207EEE+T
20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Analog DevicesMAX11213EEE+T
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Analog DevicesMAX11211EEE+T
18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX11206EEE+T provided by its distributors.

20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO
MAX11206 Series 3.6V 20-Bit 1 Ch. Ultra-Low-Power Delta-Sigma ADCs - QSOP-16
1-Channel Single ADC Delta-Sigma 246ksps 20-bit Serial 16-Pin QSOP T/R
A/D Converter, 20-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16
2.7V~3.6V 480sps 20bit 1 20 SPI Differential 1.7V~3.6V Sigma-Delta QSOP-16 SMD mount,glue mount
IC ADC 20BIT SIGMA-DELTA 16QSOP / 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
16-SSOP (0.154 3.90mm Width) MAX11206 SPI Serial PGA analog digital converter 4.9mm 480sps 667mW 13Weeks
IC, ADC, 20BIT, 4-WIRE, QSOP16; Resolution (Bits):20bit; Sampling Rate:480SPS; Input Channel Type:Single Ended; Data Interface:4-Wire, Serial; Supply Voltage Range - Analog:2.7V to 3.6V; Supply Voltage Range - Digital:1.7V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11206EEET