Texas Instruments UC3872MG4

Resonant lamp ballast controller 16-SSOP 0 to 70
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3872MG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages17 years ago
Datasheet11 pages18 years ago
Datasheet16 pages28 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3872MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 6.58
Stock
60,758
260,552
Authorized Distributors
1
2
Display Type
-
-
Output Current
500 mA
500 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
24 V
24 V
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3872M
Resonant lamp ballast controller 16-SSOP 0 to 70
Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Analog DevicesMAX5258EEE+
DAC 8-CH Resistor-String 8-bit 16-Pin QSOP Tube
Analog DevicesMAX11602EEE+T
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP T/R
Analog DevicesLTC1588CG#PBF
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16

Descriptions

Descriptions of Texas Instruments UC3872MG4 provided by its distributors.

Resonant lamp ballast controller 16-SSOP 0 to 70
0.1 A FLUORESCENT LIGHT CONTROLLER 78 kHz SWITCHING FREQ-MAX PDSO16
Resonant Lamp Driver 24V 16-Pin SSOP Tube
IC LAMP BALLAST CONTROLR 16SSOP
Fluorescent Lamp DRVR 24V 16-Pin QSOP
RS APAC
Controller IC; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Display Type:CCFL; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.