Texas Instruments ADS7846E

IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846E.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages18 years ago
Datasheet9 pages26 years ago

Newark

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
-28.18%

CAD Models

Download Texas Instruments ADS7846E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.719
$ 5.11
$ 5.11
Stock
702,866
396,094
396,094
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsADS7846EG4
4-wire Touch Screen Controller 16-SSOP -40 to 85
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP
Texas InstrumentsADS7843EG4
Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
MicrochipAR1021-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
MicrochipAR1021T-I/SS
AR1021T Series 5 V 17 mA Resistive Touch Screen Controller - SSOP-20
MicrochipAR1100-I/SS
Touch Screen Controller Resistive Serial I2C/SPI/USART/USB 4-CH 10-Bit 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7846E provided by its distributors.

IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
4-wire Touch Screen Controller 16-SSOP -40 to 85
TOUCH SCREEN CONTROLLER Analog Circuit, 1 Func, 6 Channel, CMOS, PDSO16
Touch Screen Controllers 4-wire Touch Screen Controller
Texas Instruments Touch IC, 16-Pin, SSOP Package, +85°C Max Operating Temp
Ic, 4-Wire Touch Scrn Cont 16Qsop; Ic Interface Type:3 Wire, Serial, Spi; Resolution (Bits):12Bit; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Controller Ic Case Style:Ssop; No. Of Pins:16Pins; Product Range:-; Automotive Rohs Compliant: Yes |Texas Instruments ADS7846E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7846E.
  • ADS7846E..