Texas Instruments UC3854QTR

Power Factor Correction (PFC) ICs High Power-Factor Preregulator
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854QTR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet6 pages28 years ago

Mouser

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC3854QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 1.879
$ 1.879
Stock
171,063
294,894
294,894
Authorized Distributors
2
2
2
Topology
-
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
118 kHz
118 kHz
118 kHz
Case/Package
PLCC
PLCC
PLCC
Packaging
Tape & Reel (TR)
-
-
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Related Parts

Texas InstrumentsUC3854Q
High Power Factor Preregulator | IC PFC CTRLR AVERAGE CURR 20PLCC
onsemiML4812IQX
Power Factor Correction CONTRLR 0.8mA 105KHz 20-Pin PLCC T/R
Texas InstrumentsUC3525AQ
egulating Pulse Width Modulators 20-PLCC 0 to 70
Texas InstrumentsUC2825QTR
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PQCC20

Descriptions

Descriptions of Texas Instruments UC3854QTR provided by its distributors.

Power Factor Correction (PFC) ICs High Power-Factor Preregulator
Power Factor Correction Preregulator 118kHz 20-Pin PLCC T/R
Surface Mount Obsolete ROHS3Compliant Average Current PFC IC Average Current 0C~70C 1.5mA 200kHz 14.5V~30V
IC PFC CTR AVERAGE 200KHZ 20PLCC
IC PFC CTRLR AVERAGE CURR 20PLCC
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Max:30V; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.