Texas Instruments UC3525AQ

egulating Pulse Width Modulators 20-PLCC 0 to 70
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525AQ.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet4 pages28 years ago

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC3525AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 1.316
Stock
194,639
131,236
Authorized Distributors
2
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
18 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PLCC
LCC
Number of Pins
20
20

Related Parts

Texas InstrumentsUC3525AQG3
egulating Pulse Width Modulators 20-PLCC 0 to 70
Texas InstrumentsUC2846QTR
Current Mode PWM Controller 20-PLCC -40 to 85
Texas InstrumentsUC2846Q
0.5 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PQCC20

Descriptions

Descriptions of Texas Instruments UC3525AQ provided by its distributors.

egulating Pulse Width Modulators 20-PLCC 0 to 70
Voltage Mode PWM Controller 400mA 400kHz 20-Pin PLCC
Regulating Pulse Width Modulators
IC, REGULATING PWM, 35V, LCC-20
SWITCHING CONTROLLER, VOLTAGE-MO
Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube Positive Enable Frequency Control Soft Start DC to DC switching controller 0.5A 35V 100Hz~400kHz 0C~70C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.