Texas Instruments UC2825QTR

2 A Switching Controller 1000 Khz Switching Freq-max PQCC20
$ 2.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2825QTR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet13 pages26 years ago

Mouser

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC2825QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 2.261
$ 2.261
Stock
268,216
210,221
210,221
Authorized Distributors
2
2
2
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20

Related Parts

Texas InstrumentsUC3825QTR
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PQCC20
Texas InstrumentsUC3825QTRG3
High Speed PWM Controller 20-PLCC 0 to 70
Texas InstrumentsUC3525AQG3
egulating Pulse Width Modulators 20-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments UC2825QTR provided by its distributors.

2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PQCC20
Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e3 CAN ALSO BE CONFIGURED IN CURRENT MODE DC to DC switching controller 2A 8.965mm 30V 340kHz~460kHz
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:1W; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.