Texas Instruments UC3827DW-2

Buck voltage Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
$ 6.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3827DW-2.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3827DW-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC2827DWTR-1
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Texas InstrumentsUC2827DW-1
Full-Bridge,Push-Pull Yes 220KHz Transistor Driver 3 20V 7.6V SOIC-24 15.4mm*7.52mm*2.35mm
Texas InstrumentsUC2827DW-2
Buck voltage Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
onsemiFAN5059M
Switching Controller, Current/voltage-mode, 345kHz Switching Freq-Max, PDSO24
DC/DC Cntrlr Quad-OUT Step Down 800kHz 24-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC3827DW-2 provided by its distributors.

Buck voltage Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Buck,Full-Bridge,Push-Pull Yes 220KHz Transistor Driver 3 20V 7.6V SOIC-24
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:3; Output Current:100mA; Package/Case:24-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3827DW2