Texas Instruments UC2827DW-2

Buck voltage Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2827DW-2.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages25 years ago

Mouser

Newark

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Texas Instruments UC2827DW-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.255
Stock
102,247
178,070
Authorized Distributors
0
2
Topology
Buck, Full-Bridge, Push-Pull
Buck, Full-Bridge, Push-Pull
Output Voltage
2.5 V
2.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
24
24

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3827DW-1
Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Texas InstrumentsUC3827DW-2
Buck voltage Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Texas InstrumentsUC2827DWTR-1
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
onsemiFAN5059M
Switching Controller, Current/voltage-mode, 345kHz Switching Freq-Max, PDSO24
DC/DC Cntrlr Quad-OUT Step Down 800kHz 24-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC2827DW-2 provided by its distributors.

Buck voltage Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Current Mode PWM Controller 250mA/200mA 500kHz 24-Pin SOIC Tube
UC2827 Full-Bridge Push-Pull Tube e4 DC to DC switching controller 30ns 100mA 678.092244mg 2.5V
PWM Power Supply Controllers Buck Current/Voltage Fed Push-Pull
IC, CURRENT MODE PWM CTRL, 20V, SOIC-24
BUCK CUR/VOLT FED PUSH-PULL PWM CONT
UC2827-2 BUCK CURRENT/VOLTAGE FE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2827DW2