Texas Instruments UC2827DWTR-1

Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
$ 6.228
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2827DWTR-1.

Arrow Electronics

Datasheet16 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments UC2827DWTR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.228
$ 8.029
Stock
123,543
334,776
Authorized Distributors
0
3
Topology
Full-Bridge, Push-Pull
Full-Bridge, Push-Pull
Output Voltage
2.5 V
2.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
24
24

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3827DW-1
Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Texas InstrumentsUC3827DW-2
Buck voltage Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Texas InstrumentsUC2827DW-1
Full-Bridge,Push-Pull Yes 220KHz Transistor Driver 3 20V 7.6V SOIC-24 15.4mm*7.52mm*2.35mm
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
onsemiFAN5059M
Switching Controller, Current/voltage-mode, 345kHz Switching Freq-Max, PDSO24
DC/DC Cntrlr Quad-OUT Step Down 800kHz 24-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC2827DWTR-1 provided by its distributors.

Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Current Mode PWM Controller 250mA/200mA 500kHz 24-Pin SOIC T/R
Full-Bridge,Push-Pull Yes 220KHz Transistor Driver 3 20V 7.6V SOIC-24
PWM Power Supply Controllers Buck Current/Voltage Fed Push-Pull
UC2827 Full-Bridge Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 30ns 100mA 678.092244mg 2.5V
Ic, Current Mode Pwm Ctrl, 20V, Soic-24
IC I FED PWM CONTR 24-PIN SOIC SMD
IC FLASH 4MBIT PARALLEL 48WFBGA
UC2827-1 BUCK CURRENT/VOLTAGE FE
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2827DWTR 1
  • UC2827DWTR1