Texas Instruments UC2827DW-1

Full-Bridge, Push-Pull Yes 220KHz Transistor Driver 3 20V 7.6V SOIC-24 15.4mm*7.52mm*2.35mm
$ 8.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2827DW-1.

Arrow Electronics

Datasheet16 pages14 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.77%

CAD Models

Download Texas Instruments UC2827DW-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.029
$ 6.228
Stock
334,776
123,543
Authorized Distributors
3
0
Topology
Full-Bridge, Push-Pull
Full-Bridge, Push-Pull
Output Voltage
2.5 V
2.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
24
24

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3827DW-1
Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Texas InstrumentsUC3827DW-2
Buck voltage Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Texas InstrumentsUC2827DWTR-1
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Texas Instruments UC2827DW-1 provided by its distributors.

Full-Bridge,Push-Pull Yes 220KHz Transistor Driver 3 20V 7.6V SOIC-24 15.4mm*7.52mm*2.35mm
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Input Voltage:15V; Output Voltage:2.5V; Output Current:100Ma; Supply Voltage Min:500Mv; Supply Voltage Max:20V; Controller Ic Case Style:Soic; No. Of Pins:24Pins; Frequency:450Khz; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2827DW-1.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2827DW 1
  • UC2827DW-1.
  • UC2827DW1