Texas Instruments UC3710NG4

6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3710NG4.

Texas Instruments

Datasheet7 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet6 pages16 years ago

Mouser

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3710NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.35
$ 10.08
$ 10.08
Stock
53,376
136,371
136,371
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
70 ns
150 ns
150 ns
Fall Time
80 ns
80 ns
80 ns
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC3710N
6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70
Texas InstrumentsUC2710N
6-A/6-A single-channel gate driver with 5-V UVLO, split ground, and 6-A peak output current 8-PDIP -40 to 85
Texas InstrumentsUC2710NG4
Complementary High Current MOSFET Driver 8-PDIP -40 to 85
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

Descriptions

Descriptions of Texas Instruments UC3710NG4 provided by its distributors.

6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70
Tube UC3710 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 70ns -55C~150C TJ 6A 6A 1W
MOSFET DRVR 6A 1-OUT High Speed Inv/Non-Inv 8-Pin PDIP Tube
85ns 1 4.7V 18V 800mV,2V Inverting,Non-Inverting IGBT,MOSFET,N 85ns 6A,6A PDIP-8 9.81mm*6.35mm*5.08mm
IC, DRIVER, MOSFET, 3710, PDIP8
COMPLEMENTARY HIGH CURRENT MOSFET DRIVER<AZ
IC HIGH CURRENT FET DRVR 8-DIP
MOSFET Drivers Comp High Current

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3710NG4 .