Texas Instruments UC3708DW

3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 16-SOIC 0 to 70
$ 9.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3708DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages26 years ago

Mouser

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-12.08%

CAD Models

Download Texas Instruments UC3708DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.788
$ 9.378
$ 9.378
Stock
345,155
167,289
167,289
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
45 ns
45 ns
45 ns
Fall Time
50 ns
50 ns
50 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
35 V
35 V
35 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3708DWTR
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 16-SOIC 0 to 70
Texas InstrumentsUC2708DW
3-A/3-A dual-channel gate driver with 35-V VDD in 16-pin SOIC package 16-SOIC -40 to 85
Texas InstrumentsUC2708DWTR
3-A/3-A dual-channel gate driver with 35-V VDD in 16-pin SOIC package 16-SOIC -40 to 85
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 , 1.75mm

Descriptions

Descriptions of Texas Instruments UC3708DW provided by its distributors.

3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 16-SOIC 0 to 70
Tube UC3708 Low-Side ACTIVE (Last Updated: 2days ago) gate driver 45ns 0C~70C TA 3A 3A 0.8V 2V
25ns 2 5V 25ns 35V 800mV,2V Non-Inverting MOSFET,N,P 25ns 3A,3A SOIC-16 2.35mm
Driver, Mosfet, Dual, Soic-16; Driver Configuration:Non-Inverting; Peak Output Current:3A; Supply Voltage Min:5V; Supply Voltage Max:35V; Driver Case Style:Soic; No. Of Pins:16Pins; Input Delay:25Ns; Output Delay:25Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3708DW
DRIVER, MOSFET, DUAL, SOIC-16; Configuration Driver: Non Inverseur; Courant, sortie crête: 3A; Tension, alimentation min.: 5V; Tension, alimentation max..: 35V; Type de boîtier CI Driver: SOIC; Nombre de broches: 16Broche(s);

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3708DW .
  • UC3708DW.