Texas Instruments UC2855ADW

Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, –40°C to 85°C 20-SOIC -40 to 85
$ 14.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2855ADW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Augswan

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC2855ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.014
$ 12.187
$ 12.187
Stock
222,391
332,596
332,596
Authorized Distributors
4
5
5
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC2855BDW
Power Factor Correction Preregulator 0.15mA 230kHz 20-Pin SOIC Tube
Texas InstrumentsUCC25710DW
IC LED DRIVER OFFLINE DIM 20SOIC / Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube
Texas InstrumentsUCC25710DWR
Tape & Reel (TR) UCC25710 PWM Surface Mount led driver 12.8mm 800mA 18V 350kHz
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14

Descriptions

Descriptions of Texas Instruments UC2855ADW provided by its distributors.

Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, –40°C to 85°C 20-SOIC -40 to 85
Power Factor Correction Preregulator 0.15mA 230kHz 20-Pin SOIC Tube
Power Factor Correction (PFC) ICs High Performance Preregulator
15.5V 20V SOIC-20 12.8mm*7.52mm*2.35mm
IC PFC CTR AVERAGE 500KHZ 20SOIC
Tube UC2855 ACTIVE (Last Updated: 1week ago) e4 power factor correction device 15.5V~20V 500kHz 150muA 2.65mm
IC, PFC PRE-REGULATOR, 35V, SOIC-20
IC BUF NON-INVERT 5.5V 20TSSOP
UC2855A HIGH PERFORMANCE POWER F
Power Factor Controller IC; Output Current Max:1.5A; Frequency:0.5MHz; Supply Voltage Max:20V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.