Texas Instruments UCC25710DW

IC LED DRIVER OFFLINE DIM 20SOIC / Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25710DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet34 pages11 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC25710DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 2.016
Stock
376,448
555,926
Authorized Distributors
3
0
Topology
Half-Bridge
Half-Bridge
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DM
Boost,Buck No 350KHz Transistor Driver 1 60V 40V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
DC/DC Cntrlr Triple-OUT Step Down 1000kHz 20-Pin SOIC W T/R
Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller

Descriptions

Descriptions of Texas Instruments UCC25710DW provided by its distributors.

IC LED DRIVER OFFLINE DIM 20SOIC / Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube
Half Bridge 350KHz 800mA No 50% SOIC-20 wire mounting,SMD mount
LED TV backlight controller 20-SOIC -40 to 125
Bulk UCC25710 PWM Surface Mount led driver 12.8mm 800mA 18V 350kHz
LED Lighting Drivers LED TV Backlight Controller
UCC25710 LED TV BACKLIGHT CONTRO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.