Texas Instruments UC2853ADTR

63kHz bipolar continuous conduction mode (CCM) PFC controller, –40°C to 105°C 8-SOIC -40 to 105
$ 1.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2853ADTR.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC2853ADTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.463
Stock
519,024
210,942
Authorized Distributors
2
4
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
70 kHz
70 kHz
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
Power Dissipation
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC28019DR
65kHz continuous conduction mode (CCM) PFC controller 8-SOIC -40 to 125
Texas InstrumentsUCC28019ADR
65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
Texas InstrumentsUC3853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UC2853ADTR provided by its distributors.

63kHz bipolar continuous conduction mode (CCM) PFC controller, –40°C to 105°C 8-SOIC -40 to 105
POWER FACTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Power Factor Controller IC; Frequency:0.115MHz; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.