Texas Instruments UCC28019ADR

65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28019ADR.

Texas Instruments

Datasheet48 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+162%

CAD Models

Download Texas Instruments UCC28019ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 0.974
Stock
961,917
432,203
Authorized Distributors
2
3
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
68.3 kHz
68.3 kHz
Case/Package
SOIC
SOIC
Packaging
Digi-Reel®
-
Power Dissipation
-
650 mW
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28019ADR.

Related Parts

Texas InstrumentsUCC28019DR
65kHz continuous conduction mode (CCM) PFC controller 8-SOIC -40 to 125
Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsMC33063ADR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UCC28019ADR provided by its distributors.

65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
Power Management ICs (PMICs); UCC28019ADR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC
Power Factor Correction CONTRLR 2.2mA 68.3KHz 8-Pin SOIC T/R
Power Factor Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDSO8
5mA 10V 21V SOIC-8 SMD mount,glue mount 1.75mm(height)
65kHz 10V~21V SOP-8 AC-DC Controllers & Regulators ROHS
Continuous Current Mode Boost Pfc Conver
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.