Texas Instruments UC2847DW

Current Mode PWM Controller 16-SOIC -40 to 85
$ 3.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2847DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages15 years ago
Datasheet3 pages28 years ago

Mouser

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2847DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
$ 5.488
Stock
158,355
195,092
Authorized Distributors
2
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.5 V
13.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Related Parts

Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC2846DW
Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC

Descriptions

Descriptions of Texas Instruments UC2847DW provided by its distributors.

Current Mode PWM Controller 16-SOIC -40 to 85
Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 Positive DC to DC switching controller 0.5A 7.5mm 5.1V 500kHz
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:2; Output Current:500mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.