Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L12ACPK

42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L12ACPK.

Farnell

Datasheet27 pages12 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Datasheet53 pages10 years ago
Datasheet27 pages15 years ago
Datasheet27 pages15 years ago
Datasheet27 pages15 years ago
Datasheet26 pages16 years ago
Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Datasheet27 pages12 years ago

Texas Instruments

Augswan

element14 APAC

TME

Inventory History

3 month trend:
+47.98%

CAD Models

Download Texas Instruments UA78L12ACPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.17
$ 0.17
Stock
1,267,750
2,470,826
2,470,826
Authorized Distributors
5
6
6
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
12 V
12 V
12 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB
Case/Package
SIP
SOT-89
SOT-89
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L12ABUTR
Linear Voltage Regulator, Fixed, 19V primary input, 12V/100 mA/1 Output, SOT-89-3

Descriptions

Descriptions of Texas Instruments UA78L12ACPK provided by its distributors.

42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
42dB(120Hz) 4.3mA positive electrode Fixed 100mA 1 12V 14.5V 20V 27V 1.7V@ 40mA 100mV 250mV SOT-89-3 SMD mount,glue mount 1.6mm(height)
UA78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L12ACPK .
  • UA78L12ACPK.